
Wireless charging receiving coil with 12µH inductance and 10% tolerance. Features a 3A current rating, 6A saturation current, and 160mΩ DC resistance. Operates within a -20°C to 105°C temperature range. Packaged in a 4832 case with dimensions of 48mm x 32mm x 1mm. RoHS compliant.
Sign in to ask questions about the Wurth Electronics 760308103202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760308103202 technical specifications.
| Package/Case | 4832 |
| Current Rating | 3A |
| DC Resistance (DCR) | 160mR |
| Height | 1mm |
| Inductance | 12uH |
| Inductance Tolerance | 10% |
| Length | 48mm |
| Logic Function | Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 192 |
| Packaging | Bulk |
| Q Factor | 33 |
| Reach SVHC Compliant | Unknown |
| Resistance | 160mR |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 25MHz |
| Series | 1 |
| Tolerance | 10% |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308103202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
