Wireless Charging Coil Receiver 14.3uH ±10% 125KHz 3A 190mOhm DCR 40Q-Factor Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 760308103215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 14.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 3 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 8.8 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 760308103215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.