The Wurth Electronics 760308103305 is a wireless charging coil receiver with an inductance of 1.4/8.8uH and a tolerance of ±10%. It has a maximum DC current of 2.6/5A and a typical temperature rise of 40°C. The coil is designed for through hole mounting and has a product length of 44.5mm and a product depth of 45.5mm. It operates within a temperature range of -20°C to 105°C.
Wurth Electronics 760308103305 technical specifications.
| Type | Receiver |
| Inductance | 1.4/8.8uH |
| Inductance Tolerance | ±10% |
| Inductance Test Frequency | 0.125M/13.65MHz |
| Maximum DC Current | 2.6/5A |
| Maximum Saturation Current | 5(Typ)A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 100m/220mOhm |
| Minimum Quality Factor | 30(Typ)/47(Typ) |
| Minimum Self Resonant Frequency | 16M/22MHz |
| Mounting | Through Hole |
| Product Length | 44.5mm |
| Product Depth | 45.5mm |
| Height | 1.02mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 760308103305 to view detailed technical specifications.
No datasheet is available for this part.