Wireless Charging Coil Receiver 1.6uH/7.8uH ±10% 0.125MHz/13.65MHz 1.5A/4A 90mOhm/340mOhm DCR 19/47Q-Factor Through Hole
Wurth Electronics 760308103307 technical specifications.
| Type | Receiver |
| Inductance | 1.6/7.8uH |
| Inductance Tolerance | ±10% |
| Inductance Test Frequency | 0.125M/13.65MHz |
| Maximum DC Current | 1.5/4A |
| Maximum Saturation Current | 3(Typ)/7(Typ)A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 90m/340mOhm |
| Minimum Quality Factor | 19(Typ)/47(Typ) |
| Minimum Self Resonant Frequency | 22M/24MHz |
| Mounting | Through Hole |
| Product Length | 40.5mm |
| Product Depth | 27.5mm |
| Height | 1mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 760308103307 to view detailed technical specifications.
No datasheet is available for this part.