
Power Charging Coil
Sign in to ask questions about the Wurth Electronics 760308105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760308105 technical specifications.
| Package/Case | A |
| Core Material | Ferrite |
| Current Rating | 13A |
| DC Resistance (DCR) | 24mR |
| Depth | 6mm |
| Height | 6mm |
| Inductance | 6.3uH |
| Inductance Tolerance | 10% |
| Length | 53.3mm |
| Max DC Current | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Q Factor | 55 |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 20MHz |
| Series | WE-WPCC |
| Test Frequency | 125kHz |
| Tolerance | 10% |
| Width | 53.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
