
Power charging coil featuring 6.3µH inductance with a 10% tolerance, designed for wireless power transfer applications. This ferrite core component operates with a maximum DC current of 13A and a saturation current of 16A, exhibiting a low DC resistance of 24mΩ. With a Q factor of 80 at 125kHz, it offers efficient energy transfer. The coil is housed in a 53.3mm x 53.3mm x 6mm package, operates within a temperature range of -20°C to 105°C, and is RoHS compliant.
Sign in to ask questions about the Wurth Electronics 760308111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760308111 technical specifications.
| Package/Case | A |
| Core Material | Ferrite |
| Current Rating | 13A |
| DC Resistance (DCR) | 24mR |
| Depth | 6mm |
| Height | 6mm |
| Inductance | 6.3uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max DC Current | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Q Factor | 80 |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 20MHz |
| Series | WE-WPCC |
| Test Frequency | 125kHz |
| Tolerance | 10% |
| Width | 53.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
