
The Wurth Electronics 760308141 is a fixed inductor with a 10uH inductance value and a 10% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The inductor is packaged in bulk and is RoHS compliant. It has a saturation current of 16A and a self resonant frequency of 11MHz.
Wurth Electronics 760308141 technical specifications.
| Package/Case | 200 |
| DC Resistance (DCR) | 30mR |
| Height | 6.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Length | 53.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 210 |
| Packaging | Bulk |
| Q Factor | 200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 11MHz |
| Series | WE-WPCC |
| Tolerance | 10% |
| Width | 53.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
