
This wireless charging coil, designed for transmit and receive applications, features a 10µH inductance with a 5% tolerance. It operates with a 4.5A current rating and a saturation current of 8A, boasting a low DC resistance of 200mR. The ferrite core coil is housed in a 3737 package, measuring 37mm in length, 28mm in width, and 1.8mm in height and depth. With a Q factor of 50 and a self-resonant frequency of 15MHz, it supports radial termination and operates within a temperature range of -20°C to 105°C.
Wurth Electronics 760308201 technical specifications.
| Package/Case | 3737 |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 200mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| Length | 37mm |
| Logic Function | Receiver |
| Max DC Current | 4.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Q Factor | 50 |
| Reach SVHC Compliant | Unknown |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Self Resonant Frequency | 15MHz |
| Series | WE-WPCC |
| Termination | Radial |
| Test Frequency | 125kHz |
| Tolerance | 5% |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760308201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
