
Surface mount switching transformer featuring a 1:1.1 turns ratio, 1mH inductance, and 1.5kV isolation voltage. Designed for SMPS applications, it operates at 10kHz with a maximum DC current of 100mA. This component offers low primary and secondary DC resistance (0.46Ω and 0.48Ω respectively) and a wide operating temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly, it measures 10.05mm x 10.05mm x 4.19mm and is RoHS compliant.
Wurth Electronics 760390011 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Frequency | 10kHz |
| Height | 4.19mm |
| Height - Seated (Max) | 4.19mm |
| Inductance | 1mH |
| Isolation Voltage | 1.5kV |
| Length | 10.05mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-PP |
| Termination | SMD/SMT |
| Width | 10.05mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760390011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
