
SMD/SMT switching transformer with a 1:1.1 turns ratio, 475µH inductance, and 2.5kV isolation voltage. Features 0.31Ω primary and 0.33Ω secondary DC resistance, rated for 150mA maximum DC current at 10kHz. Operates across a -40°C to 125°C temperature range. Packaged in tape and reel for surface mounting applications.
Wurth Electronics 760390012 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 150mA |
| Frequency | 10kHz |
| Height | 4.19mm |
| Height - Seated (Max) | 4.19mm |
| Inductance | 475uH |
| Isolation Voltage | 2.5kV |
| Length | 10.05mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-PP |
| Termination | SMD/SMT |
| Width | 10.05mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760390012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
