
SMD switching transformer with a 1:1.7 turns ratio, featuring 475µH inductance and a maximum DC current rating of 150mA. This component offers 2.5kV isolation voltage and operates across a temperature range of -40°C to 125°C. Designed for surface mounting with gull wing terminals, it has a primary DCR of 0.35Ω and a secondary DCR of 0.5Ω, suitable for frequencies up to 10kHz. Its compact dimensions are 10.05mm (L) x 10.05mm (W) x 4.19mm (H).
Sign in to ask questions about the Wurth Electronics 760390013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760390013 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 150mA |
| Frequency | 10kHz |
| Height | 4.19mm |
| Height - Seated (Max) | 4.19mm |
| Inductance | 475uH |
| Isolation Voltage | 2.5kV |
| Length | 10.05mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-PP |
| Termination | SMD/SMT |
| Width | 10.05mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760390013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
