
Surface mount general-purpose pulse transformer featuring a 1.3:1 turns ratio and 475µH inductance. Designed for datacom applications, it operates with a 150mA current rating and a frequency range up to 10kHz. This component offers 2.5kV isolation voltage and a wide operating temperature range from -40°C to 125°C. Packaged in tape and reel for automated assembly, it meets RoHS compliance.
Wurth Electronics 760390014 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 150mA |
| Frequency | 10kHz |
| Height | 4.19mm |
| Height - Seated (Max) | 4.19mm |
| Inductance | 475uH |
| Isolation Voltage | 2.5kV |
| Length | 10.05mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-PP |
| Termination | SMD/SMT |
| Width | 10.05mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760390014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.