
Surface mount transformer featuring 475µH inductance and a 150mA current rating. Designed for general applications, this component operates across a frequency range of 10kHz and offers 2.5kV isolation voltage. Its compact SMD/SMT package measures 10.05mm in length and width, with a seated height of 4.19mm. Operating temperature range spans from -40°C to 125°C, and it is supplied on tape and reel, adhering to RoHS compliance.
Sign in to ask questions about the Wurth Electronics 760390015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760390015 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 150mA |
| Frequency | 10kHz |
| Height | 4.19mm |
| Height - Seated (Max) | 4.19mm |
| Inductance | 475uH |
| Isolation Voltage | 2.5kV |
| Length | 10.05mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-PP |
| Termination | SMD/SMT |
| Width | 10.05mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760390015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
