
This 10-pin PFC choke features a ferrite core and a wirewound technology. It has an inductance of 1800uH with a 10% tolerance. The maximum DC current is 0.3A, and the maximum saturation current is 1A typ. The device has a maximum DC resistance of 1.55(Typ)/1.2(Typ) and operates between -40°C and 125°C.
Sign in to ask questions about the Wurth Electronics 760800080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760800080 technical specifications.
| Lead Style | Pin |
| Product Length (mm) | 22 |
| Product Depth (mm) | 23 |
| Product Height (mm) | 17.5 |
| Terminal Pitch (mm) | 15.24 |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Type | PFC Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 1(Typ)A |
| Max DC Resistance | 1.55(Typ)/1.2(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 760800080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.