
This 10-pin through-hole PFC choke features a wirewound ferrite core with an inductance of 650uH and a tolerance of 10%. It can handle a maximum DC current of 0.4A and a maximum saturation current of 2.6A typ. The device has a maximum DC resistance of 1.02Ω typ and 0.46Ω typ. It operates over a temperature range of -40 to 125°C.
Sign in to ask questions about the Wurth Electronics 760801031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760801031 technical specifications.
| Lead Style | Pin |
| Product Length (mm) | 26.81 |
| Product Depth (mm) | 26 |
| Product Height (mm) | 13.6 |
| Terminal Pitch (mm) | 22.5 |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Type | PFC Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 650uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 2.6(Typ)A |
| Max DC Resistance | 1.02(Typ)/0.46(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 760801031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.