
PFC Choke Wirewound 300uH 10% 100KHz Ferrite 2.4A 0.17Ohm/0.25Ohm DCR Pin Tray
Sign in to ask questions about the Wurth Electronics 760804310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760804310 technical specifications.
| Lead Style | Pin |
| Product Length (mm) | 41 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 26 |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Type | PFC Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.4A |
| Maximum Saturation Current | 7.4(Typ)A |
| Max DC Resistance | 0.17(Typ)/0.25(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 760804310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.