
This 300uH wirewound ferrite PFC choke inductor features a 10% tolerance and is designed for through-hole mounting. The inductor has a maximum DC current rating of 3A and a maximum saturation current of 5.1A (typical). The device operates over a temperature range of -40°C to 125°C. It is constructed with a ferrite core and has a maximum DC resistance of 0.1973Ω (typical) or 0.31Ω (typical).
Wurth Electronics 760806302 technical specifications.
| Lead Style | Pin |
| Product Length (mm) | 39 |
| Product Depth (mm) | 47.3 |
| Product Height (mm) | 14 |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Type | PFC Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 5.1(Typ)A |
| Max DC Resistance | 0.1973(Typ)/0.31(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.