
WE-UOST Universal Offline Standard Transformers
Sign in to ask questions about the Wurth Electronics 760871113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760871113 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150kHz |
| Height | 13.5mm |
| Height - Seated (Max) | 14mm |
| Inductance | 1310uH |
| Length | 25.81mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1.25A |
| Output Power | 12.5W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | WE-UOST |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 16.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760871113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
