
This 1250uH switching converter transformer from Wurth Electronics features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a package quantity of 1 and is packaged in tape and reel. The transformer is RoHS compliant and has a termination of SMD/SMT. It measures 25.81mm in length, 16.6mm in width, and 13.5mm in height, with a seated height of 14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 760871142 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 150kHz |
| Height | 13.5mm |
| Height - Seated (Max) | 14mm |
| Inductance | 1250uH |
| Length | 25.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 280mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | WE-UOST |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 16.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760871142 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.