
SMD/SMT switching converter transformer, 12.85W output power, 5V output voltage, and 550mA output current. Features 1250uH inductance, 0.19R resistance, and operates at 150kHz. Designed for universal offline applications with an 85V to 265V input voltage range. Packaged in tape and reel, this unshielded component offers a compact 25.81mm x 16.6mm x 13.5mm footprint and operates from -40°C to 125°C.
Sign in to ask questions about the Wurth Electronics 760871534 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760871534 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 550mA |
| Current - Output 2 | 1.25A |
| Frequency | 150kHz |
| Height | 13.5mm |
| Height - Seated (Max) | 14mm |
| Inductance | 1250uH |
| Length | 25.81mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 550mA |
| Output Power | 12.85W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.19R |
| RoHS Compliant | Yes |
| Series | WE-UOST |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 16.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760871534 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
