
Surface mount switching converter transformer with 12.95W output power, 5V output voltage, and 1.15A maximum output current. Features include 1310µH inductance, 150kHz operating frequency, and a wide input voltage range of 85V to 265V. Designed for surface mounting with SMD/SMT termination, this unshielded transformer operates from -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Wurth Electronics 760871543 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760871543 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Current - Output 2 | 1.15A |
| Frequency | 150kHz |
| Height | 13.5mm |
| Height - Seated (Max) | 14mm |
| Inductance | 1310uH |
| Length | 25.81mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 300mA |
| Output Power | 12.95W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.45R |
| RoHS Compliant | Yes |
| Series | WE-UOST |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 16.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760871543 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
