
Switching Transformer 14.4:1:0.75:3 4.2Ohm/2.15Ohm Prim. DCR 0.041Ohm/0.017Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Sign in to ask questions about the Wurth Electronics 760871631 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760871631 technical specifications.
| Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | WE-UNIT |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760871631 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.