
The WE-UOST series switching converter transformer from Wurth Electronics features a 1500uH inductance rating and 1.5A output current. It is designed for surface mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Wurth Electronics 760875112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760875112 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150kHz |
| Height | 13.5mm |
| Height - Seated (Max) | 14mm |
| Inductance | 1500uH |
| Length | 25.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 4.2R |
| RoHS Compliant | Yes |
| Series | WE-UOST |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 16.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760875112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
