
This is a 1500uH switching converter transformer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a surface mount configuration and is RoHS compliant. The transformer has a frequency of 150kHz and a resistance of 0.14R. It is available in a tape and reel packaging format with a package quantity of 1.
Sign in to ask questions about the Wurth Electronics 760875131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760875131 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150kHz |
| Height | 13.5mm |
| Height - Seated (Max) | 14mm |
| Inductance | 1500uH |
| Length | 25.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 650mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.14R |
| RoHS Compliant | Yes |
| Series | WE-UOST |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 16.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760875131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.