
The Wurth Electronics WE-UOST series switching converter transformer is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum current output of 1.36A and a frequency of 150kHz. The transformer is packaged in a SMD/SMT package and is RoHS compliant. It has a resistance of 6.5R and an inductance of 1500uH.
Sign in to ask questions about the Wurth Electronics 760875532 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760875532 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 700mA |
| Current - Output 2 | 1.36A |
| Frequency | 150kHz |
| Height | 13.5mm |
| Height - Seated (Max) | 14mm |
| Inductance | 1500uH |
| Length | 25.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 6.5R |
| RoHS Compliant | Yes |
| Series | WE-UOST |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 16.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760875532 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
