
The Wurth Electronics WE-LLCR series switching converter transformer has a current rating of 6.2A and an output voltage of 24V. It features an inductance of 600uH and a maximum operating temperature of 125°C. The transformer is available in a package quantity of 20 and is packaged in a tray. It is RoHS compliant and has a termination of solder. The WE-LLCR series is suitable for use in general applications.
Sign in to ask questions about the Wurth Electronics 760895441 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760895441 technical specifications.
| Current Rating | 6.2A |
| Frequency | 120kHz |
| Height | 26mm |
| Inductance | 600uH |
| Length | 36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 6.2A |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-LLCR |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760895441 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.