
This switching converter transformer from Wurth Electronics has a current rating of 3.1A and an output power of 150W. It operates at a frequency of 120kHz and has a maximum operating temperature of 125°C. The transformer is available in a package quantity of 20 and is packaged in a tray. It is RoHS compliant and has a termination of solder. The dimensions of the transformer are 36mm in length, 28mm in width, and 26mm in height.
Sign in to ask questions about the Wurth Electronics 760895451 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 760895451 technical specifications.
| Current Rating | 3.1A |
| Frequency | 120kHz |
| Height | 26mm |
| Inductance | 600uH |
| Length | 36mm |
| Max Input Voltage | 400V |
| Min Input Voltage | 360V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 3.1A |
| Output Power | 150W |
| Output Voltage | 48V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-LLCR |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760895451 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
