
Wurth Electronics 760895651 technical specifications.
| Current Rating | 4.2A |
| Frequency | 120kHz |
| Height | 30mm |
| Inductance | 500uH |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 4.2A |
| Output Voltage | 48V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-LLCR |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760895651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.