
The WE-LLCR Series switching converter transformer from Wurth Electronics features a current rating of 5.2A and an output voltage of 48V. It operates within a temperature range of -40°C to 125°C and is available in a package quantity of 15 units per tray. The transformer is RoHS compliant and has a termination of solder. It measures 48mm in length, 35mm in width, and 27.5mm in height, with an inductance of 400uH and a frequency of 120kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 760895751 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5.2A |
| Frequency | 120kHz |
| Height | 27.5mm |
| Inductance | 400uH |
| Length | 48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 5.2A |
| Output Voltage | 48V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WE-LLCR |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 760895751 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
