Surface mount shielded wirewound power inductor with 1.5mH inductance and 20% tolerance. Features a 520mA current rating, 2.2 Ohm DC resistance, and 800mA saturation current. Operates from -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7687709152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 520mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 12mm |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Inductance | 1.5mH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 900kHz |
| Series | WE-PD HV |
| Series Resistance | 1.9R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7687709152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.