
Surface mount, shielded, wirewound power inductor with 2.2mH inductance and 20% tolerance. Features a 430mA current rating, 3.7 Ohm DC resistance, and 650mA saturation current. Operates across a -40°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Wurth Electronics 7687709222 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 430mA |
| DC Resistance (DCR) | 3.7R |
| Depth | 12mm |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 20% |
| Length | 12mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 430mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 800kHz |
| Series | WE-PD HV |
| Series Resistance | 3.1R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7687709222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.