Surface mount fixed inductor with 1mH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a 400mA current rating and 3.2 Ohm DC resistance. Operates effectively at a test frequency of 100kHz, with a saturation current of 550mA and a self-resonant frequency of 1.7MHz. Encased in a 1060 package, this component offers a wide operating temperature range from -40°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1060 |
| Current Rating | 400mA |
| DC Resistance (DCR) | 3.2R |
| Depth | 10mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 1.7MHz |
| Series | WE-PD HV |
| Series Resistance | 2.7R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |