Surface mount fixed inductor with 1.5mH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction, 320mA RMS current rating, and 460mA saturation current. Operates within a temperature range of -40°C to 125°C, with a low DC resistance of 4.6 Ohms. Packaged in a 1060 case for tape and reel placement.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1060 |
| Current Rating | 320mA |
| DC Resistance (DCR) | 4.6R |
| Depth | 10mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 1.5mH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Saturation Current | 460mA |
| Self Resonant Frequency | 1.4MHz |
| Series | WE-PD HV |
| Series Resistance | 3.8R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
