Surface mount fixed inductor with 220µH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction, 950mA current rating, and 0.68Ω DC resistance. Operates within a -40°C to 125°C temperature range and has a saturation current of 1.15A. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1060 |
| Current Rating | 950mA |
| DC Resistance (DCR) | 680mR |
| Depth | 10mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Self Resonant Frequency | 3.9MHz |
| Series | WE-PD HV |
| Series Resistance | 570mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |