Surface mount fixed inductor with 2.2mH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a 260mA current rating and 6.5 Ohm DC resistance. Operates across a -40°C to 125°C temperature range, with a self-resonant frequency of 1.2MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 7687714222 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 260mA |
| DC Resistance (DCR) | 6.5R |
| Depth | 10mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 260mA |
| RoHS Compliant | Yes |
| Saturation Current | 370mA |
| Self Resonant Frequency | 1.2MHz |
| Series | WE-PD HV |
| Series Resistance | 5.5R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7687714222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.