Surface mount shielded wirewound power inductor with 680µH inductance and 20% tolerance. Features a 550mA RMS current rating, 610mA saturation current, and 2.25Ω DC resistance. Operates within a -40°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1060 |
| Current Rating | 550mA |
| DC Resistance (DCR) | 2.25R |
| Depth | 10mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Length | 10mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 610mA |
| Self Resonant Frequency | 2MHz |
| Series | WE-PD HV |
| Series Resistance | 2.25R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |