
The Wurth Electronics WE-TI HV series fixed inductor features a ferrite core material with a 2.2mH inductance value and a 10% tolerance. It has a maximum DC current rating of 320mA and an operating temperature range of -40°C to 125°C. The inductor is packaged in a tray and is available in a radial termination style with a 5mm lead pitch. It is RoHS compliant and has a self-resonant frequency of 1.2MHz.
Wurth Electronics 768772222 technical specifications.
| Package/Case | 8095 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.73R |
| Height | 5mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Self Resonant Frequency | 1.2MHz |
| Series | WE-TI HV |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 768772222 to view detailed technical specifications.
No datasheet is available for this part.
