Surface mount fixed inductor featuring 1mH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 300mA. It exhibits a DC resistance of 3.3 Ohms and a test frequency of 100kHz, with a self-resonant frequency of 2.4MHz. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is supplied in a 7850 package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 7850 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 3.3R |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 0.307inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 2.4MHz |
| Series | WE-PD2 HV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7.8mm |
| RoHS | Compliant |