Surface mount fixed inductor featuring a ferrite core for power applications. This unshielded wirewound component offers 1.2mH inductance with a 10% tolerance, tested at 100kHz. It handles a maximum DC current of 280mA with a DC resistance of 4.5 Ohms. Operating across a temperature range of -40°C to 125°C, the component measures 0.307 inches in length, 0.276 inches in width, and 0.217 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 768775312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 7850 |
| Core Material | Ferrite |
| Current Rating | 280mA |
| DC Resistance (DCR) | 4.5R |
| Height - Seated (Max) | 0.217inch |
| Inductance | 1.2mH |
| Inductance Tolerance | 10% |
| Length | 0.307inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 280mA |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 2.1MHz |
| Series | WE-PD2 HV |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 768775312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.