
Surface mount fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 2.2mH inductance with a 10% tolerance, tested at 100kHz. Rated for 150mA RMS and saturation current, with a DC resistance of 7.2 Ohms. Operates within a temperature range of -40°C to 125°C, packaged in a 7.8mm x 7.8mm x 5mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 768775322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 7850 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 7.2R |
| Height | 5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Length | 0.307inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 1.6MHz |
| Series | WE-PD2 HV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 768775322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.