Surface mount fixed inductor featuring 2.2mH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 180mA with a DC resistance of 5.3 Ohms. Operating within a temperature range of -40°C to 125°C, it is suitable for frequencies up to 100kHz. The component is provided in a 1054 package, measuring 10mm in width and 5.4mm in height.
Wurth Electronics 768776322 technical specifications.
| Package/Case | 1054 |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Resistance (DCR) | 5.3R |
| Height | 5.4mm |
| Height - Seated (Max) | 0.232inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Length | 0.394inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 180mA |
| RoHS Compliant | Yes |
| Saturation Current | 260mA |
| Self Resonant Frequency | 1.3MHz |
| Series | WE-PD2 HV |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 768776322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
