Surface mount fixed inductor featuring 470µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component operates with a maximum DC current of 350mA and a DC resistance of 3.2Ω. It exhibits a saturation current of 370mA and a self-resonant frequency of 3MHz, tested at 100kHz. The component is housed in a 7345 package, measuring 7.3mm x 7.3mm x 4.5mm, and is supplied in tape and reel packaging. Operating temperature range is -40°C to 125°C, with RoHS compliance.
Sign in to ask questions about the Wurth Electronics 7687779471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 7687779471 technical specifications.
| Package/Case | 7345 |
| Current Rating | 350mA |
| DC Resistance (DCR) | 3.2R |
| Depth | 7.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 370mA |
| Self Resonant Frequency | 3MHz |
| Series | WE-PD HV |
| Series Resistance | 2.7R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7687779471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.