
Surface mount shielded wirewound power inductor with 560µH inductance and 20% tolerance. Features a 330mA current rating, 3.6Ω DC resistance, and 350mA saturation current. Operates from -40°C to 125°C and has a self-resonant frequency of 2.9MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7687779561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 7345 |
| Current Rating | 330mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 7.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 560uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 330mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 2.9MHz |
| Series | WE-PD HV |
| Series Resistance | 3R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7687779561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
