
Surface mount shielded wirewound power inductor with 680µH inductance and 20% tolerance, designed for 100kHz test frequency. Features a 300mA current rating, 4Ω DC resistance, and operates within a -40°C to 125°C temperature range. This component is housed in a 7.3mm x 7.3mm x 4.5mm package, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 7687779681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 7345 |
| Current Rating | 300mA |
| DC Resistance (DCR) | 4R |
| Depth | 7.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 680uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 2.8MHz |
| Series | WE-PD HV |
| Series Resistance | 3.4R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7687779681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
