Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 76889440047 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wurth Electronics 76889440047 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Package Length | 8 |
| Tolerance | 30 |
| Package Width | 8 |
| Package Height | 3.8 |
| Terminal Placement | QUAD IN-LINE |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 2.45 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 76889440047 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.