This shielded power inductor features a powdered iron core and wirewound technology. It has a nominal inductance of 0.47uH with a tolerance of 30%. The inductor is designed to operate at a maximum DC current of 2.25A and has a minimum self-resonant frequency of 160MHz. The device measures 2.7mm in length, 2.2mm in depth, and 0.8mm in height. It is suitable for surface mount applications and has an operating temperature range of -40 to 125 degrees Celsius.
Wurth Electronics 784383220047 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.25A |
| Maximum Saturation Current | 4.4(Typ)A |
| Max DC Resistance | 0.087Ohm |
| Minimum Self Resonant Frequency | 160M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 0.8mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.