This general purpose inductor has a nominal inductance of 4.7uH and a DC resistance of 0.388 Ohms. It is rated for a maximum current of 0.94A and operates at a test frequency of 0.1MHz. The inductor is designed for use as a power inductor and has a self resonance frequency of 35MHz. It is available in a surface mount package type 1008 and has a package height of 1mm, width of 2mm, and length of 2.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.388 |
| Rated Current-Max | 0.94 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |