This general purpose inductor from Wurth Electronics has a nominal inductance of 4.7uH and a maximum rated current of 2.9A. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor is not shielded and has a DC resistance of 0.076 ohms. It is designed for power inductor applications and has a self-resonance frequency of 22 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.076 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 22 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |