This is a general purpose inductor with a nominal inductance of 1uH and a maximum rated current of 7.4A. It has a DC resistance of 0.0135ohm and is not shielded. The inductor is designed for power applications and has a self-resonance frequency of 59. It is available in a 1616 package type and has a dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 78438357010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0135 |
| Rated Current-Max | 7.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 59 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 78438357010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.