The Wurth Electronics 78438357056 is a general purpose inductor with a nominal inductance of 5.6uH and a maximum rated current of 3.6A. It has a tolerance of 20% and is not shielded. The inductor is designed for power applications and has a self resonance frequency of 21. It is available in a 1616 package type and has a dual ended terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.051 |
| Rated Current-Max | 3.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 21 |
| REACH | Compliant |
| Military Spec | False |